Part Details for 2002-2291 by WAGO Innovative Connections
Overview of 2002-2291 by WAGO Innovative Connections
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2002-2291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7405
|
Newark | End & Intermediate Plate, 0.8Mm, Grey, For Use With:Wago Topjob S Series Terminal Blocks, Accessory Type:End And Intermediate Plate, Product Range:Topjob®S Series Rohs Compliant: Yes |Wago 2002-2291 (Alternate Part Number: 4044918691161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$1.2400 / $1.5900 | Buy Now |
DISTI #
2946-2002-2291-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 0.8 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
754 In Stock |
|
$0.8102 / $1.5600 | Buy Now |
|
Future Electronics | END AND INTERMEDIATE PLATE 0.8 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$0.7350 / $0.8950 | Buy Now |
DISTI #
WAG2002-2291
|
Heilind Electronics | TOPJOB S END PLATE GRAY | Americas - 375 in Stock |
|
$0.8953 / $1.1460 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S end/intermediate plate - for 2002-22xx series terminal blocks - 0.8 mm wide - gray RoHS: Compliant |
47 Partner Stock |
|
$0.9740 / $1.4000 | Buy Now |
DISTI #
WAG2002-2291
|
Interstate Connecting Components | TOPJOB S END PLATE GRAY | 75 |
|
$0.8953 / $1.1460 | Buy Now |
DISTI #
1869302
|
element14 Asia-Pacific | END PLATE, DOUBLE DECK, GREY RoHS: Compliant Min Qty: 10 Container: Each | 16 |
|
$1.4852 | Buy Now |
DISTI #
1869302
|
Farnell | END PLATE, DOUBLE DECK, GREY RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 1 Days Container: Each | 16 |
|
$0.4653 / $0.5168 | Buy Now |
DISTI #
2002-2291
|
Maritex | End/internal wall for 2002 series through terminal blocks, 1mm thick, grey, snap-on mounting Min Qty: 1 Package Multiple: 1 | 25 |
|
$0.3230 / $0.4190 | Buy Now |
|
Master Electronics | TOPJOB®S end/intermediate plate - for 2002-22xx series terminal blocks - 0.8 mm wide - gray RoHS: Compliant |
47 Partner Stock |
|
$0.9740 / $1.4000 | Buy Now |
Part Details for 2002-2291
2002-2291 CAD Models
2002-2291 Part Data Attributes:
|
2002-2291
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-2291
WAGO Innovative Connections
Terminal Block Accessory, Plate Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |