Part Details for 2002-3239 by WAGO Innovative Connections
Overview of 2002-3239 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2002-3239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1593
|
Newark | Triple-Deck Terminal Block, 6-Conductor Through Terminal Block, N, With Marker Carrier, For Ex E Ii And Ex I Applications, Internal Commoning, Conductor Entry With Violet Marking, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Push-In |Wago 2002-3239 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5300 / $14.5900 | Buy Now |
DISTI #
2946-2002-3239-ND
|
DigiKey | TRIPLE-DECK TERMINAL BLOCK, 6-CO Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$7.7720 / $12.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.5500 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S triple-deck terminal block - internally commoned - with marker carrier - rail mount - 6-conductor - 5.2 mm wide - blue RoHS: Compliant | 0 |
|
$10.2600 / $13.9600 | Buy Now |
Part Details for 2002-3239
2002-3239 CAD Models
2002-3239 Part Data Attributes:
|
2002-3239
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-3239
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |