There are no models available for this part yet.
Overview of 2002-409/000-005 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 2002-409/000-005 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62T0261
|
Newark | Push-In Type Jumper Bar, Insulated, 9-Way, Nominal Current 25 A, Red |Wago 2002-409/000-005 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $7.5300 | Buy Now | |
DISTI #
2946-2002-409/000-005-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, INSULAT Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.9256 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$3.9800 | Buy Now | ||
Onlinecomponents.com | TOPJOB®S jumper - for 2002 series - insulated - 9-way - red RoHS: Compliant | 0 |
|
$4.7700 / $6.8300 | Buy Now |
CAD Models for 2002-409/000-005 by WAGO Innovative Connections
Part Data Attributes for 2002-409/000-005 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|