Part Details for 2002-409 by WAGO Innovative Connections
Overview of 2002-409 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 2002-409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7417
|
Newark | Jumper, Push-In, 9Pos, Light Gray, For Use With:Wago Topjob S 2002 Series Rail Mount Terminal Blocks, Accessory Type:Jumper, Product Range:Topjob S 2002 Series Rohs Compliant: Yes |Wago 2002-409 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$5.5000 / $7.0700 | Buy Now |
DISTI #
2946-2002-409-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, INSULAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21 In Stock |
|
$3.9620 / $6.7900 | Buy Now |
|
Future Electronics | 9-WAY JUMPER RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Bag | 25Bag |
|
$5.2800 / $5.4100 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S jumper - for 2002 series - insulated - 9-way - light-gray RoHS: Compliant |
399 In Stock |
|
$4.6700 / $6.6900 | Buy Now |
|
Master Electronics | TOPJOB®S jumper - for 2002 series - insulated - 9-way - light-gray RoHS: Compliant |
399 In Stock |
|
$4.6700 / $6.6900 | Buy Now |