Part Details for 2002-4131 by WAGO Innovative Connections
Overview of 2002-4131 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2002-4131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-2002-4131-ND
|
DigiKey | QUADRUPLE-DECK RAIL-MOUNTED TERM Min Qty: 1 Lead time: 12 Weeks Container: Box |
40 In Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.3400 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S quadruple-deck terminal block - through/through/through (L3/L2/L1) - with marker carrier - rail mount - 2-conductor - 5.2 mm wide - gray RoHS: Compliant | 0 |
|
$8.8000 / $11.9700 | Buy Now |
Part Details for 2002-4131
2002-4131 CAD Models
2002-4131 Part Data Attributes
|
2002-4131
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-4131
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |