Part Details for 2002-477/011-000 by WAGO Innovative Connections
Overview of 2002-477/011-000 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 2002-477/011-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1626
|
Newark | Ready-Made Staggered Jumper, Insulated, 1-3-5-7, Nominal Current 25 A, With Contact Lugs Broken Off At The Factory And Circuit Marking, Light Gray |Wago 2002-477/011-000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $6.7700 | Buy Now |
DISTI #
2946-2002-477/011-000-ND
|
DigiKey | READY-MADE STAGGERED JUMPER, INS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
38 In Stock |
|
$3.2669 / $5.7600 | Buy Now |
|
Future Electronics | Ready-made staggered jumper insulated 1-3-5-7 Nominal current 25 A with cont RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$5.2700 / $5.4000 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S staggered jumper - for 2002 and 2003 series - insulated - 4-way (preconfigured 1-3-5-7) - light-gray RoHS: Compliant |
20 Partner Stock |
|
$4.6100 / $6.9000 | Buy Now |
|
Master Electronics | TOPJOB®S staggered jumper - for 2002 and 2003 series - insulated - 4-way (preconfigured 1-3-5-7) - light-gray RoHS: Compliant |
20 Partner Stock |
|
$4.6100 / $6.9000 | Buy Now |