Part Details for 2002-549 by WAGO Innovative Connections
Overview of 2002-549 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 2002-549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-2002-549-ND
|
DigiKey | SPACER MODULE, MODULAR, E.G., FO Min Qty: 1 Lead time: 12 Weeks Container: Box |
80 In Stock |
|
$0.5680 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.6010 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S spacer module - for 2002-511 - 5.2 mm wide - gray RoHS: Compliant |
450 In Stock |
|
$0.7210 / $1.0320 | Buy Now |
DISTI #
60871539
|
Verical | Connector Accessories Top Job S Spacer Module Straight Polyamide 6/6 Gray Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2121 | Americas - 450 |
|
$1.2757 / $1.3642 | Buy Now |
|
Master Electronics | TOPJOB®S spacer module - for 2002-511 - 5.2 mm wide - gray RoHS: Compliant |
450 In Stock |
|
$0.7210 / $1.0320 | Buy Now |