Part Details for 2002-6301 by WAGO Innovative Connections
Overview of 2002-6301 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 2002-6301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3871
|
Newark | Terminal Block, Din Rail, 3 Position, 22-12Awg, No. Of Positions:3Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:800V Rohs Compliant: Yes |Wago 2002-6301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.8300 | Buy Now |
DISTI #
2946-2002-6301-ND
|
DigiKey | 3-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1836 In Stock |
|
$1.7877 / $4.1500 | Buy Now |
|
Future Electronics | Gray 12 to 22 AWG Din Rail 3-Conductor Through Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.3700 / $2.5300 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block - angled profile - rail mount - 3-conductor - 5.2 mm wide - gray RoHS: Compliant |
80 Partner Stock |
|
$2.7300 / $5.6600 | Buy Now |
DISTI #
2002-6301
|
Standard Electric Supply | WAGO TOPJOB Feed-Thru Terminal Block, Series: 2002, 800 VAC, 24 A, 18 AWG Wire, 0.39 to 0.47 in Wire Strip Length, DIN Rail Mount, Push-In, Polyamide 6.6, Gray, 1.531 in H x 0.205 in W x 2.031 in D Min Qty: 1 Package Multiple: 1 | 2565 |
|
$1.9600 | Buy Now |
DISTI #
4176218
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 3POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 63 |
|
$1.0421 / $1.8714 | Buy Now |
DISTI #
4176218
|
Farnell | TERMINAL BLOCK, DIN RAIL, 3POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 63 |
|
$0.9351 / $1.6355 | Buy Now |
|
Master Electronics | TOPJOB®S feedthrough terminal block - angled profile - rail mount - 3-conductor - 5.2 mm wide - gray RoHS: Compliant |
80 Partner Stock |
|
$2.7300 / $5.6600 | Buy Now |
Part Details for 2002-6301
2002-6301 CAD Models
2002-6301 Part Data Attributes
|
2002-6301
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-6301
WAGO Innovative Connections
Modular Terminal Block, 22A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA6.6, UL 94V-0, SAFETY APPROVAL: UL; ROSTEST | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 22 A | |
Rated Voltage | 550 V | |
Safety Approval | AEX; CCA; CSA; PTB; KEMA; LR | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |