Part Details for 2002-6307 by WAGO Innovative Connections
Overview of 2002-6307 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2002-6307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1641
|
Newark | 3-Conductor Ground Terminal Block, 2.5 Mm , Suitable For Ex E Ii Applications, Side And Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 2,50 Mm , Green-Yellow Rohs Compliant: Yes |Wago 2002-6307 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0500 / $12.3100 | Buy Now |
DISTI #
2946-2002-6307-ND
|
DigiKey | 3-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box |
65 In Stock |
|
$6.0267 / $10.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.5000 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S ground terminal block - angled profile - rail mount - 3-conductor - 5.2 mm wide - green-yellow RoHS: Compliant | 0 |
|
$7.8000 / $11.1700 | Buy Now |
DISTI #
2002-6307
|
Standard Electric Supply | WAGO Ground Terminal Block, Series: 2002, 800 VAC, 24 A, 22 to 12 AWG Wire, 0.39 to 0.47 in Wire Strip Length, Ground Terminal, Carrier Rail Mounting, Push-In Connection, Green/Yellow, 1.531 in H x 0.205 in W x 2.031 in D Dimensions Min Qty: 1 Package Multiple: 1 | 288 |
|
$6.5500 | Buy Now |
DISTI #
4176219
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 3POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 90 |
|
$4.2859 / $6.2894 | Buy Now |
DISTI #
4176219
|
Farnell | TERMINAL BLOCK, DIN RAIL, 3POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 90 |
|
$3.4334 / $4.4197 | Buy Now |
Part Details for 2002-6307
2002-6307 CAD Models
2002-6307 Part Data Attributes
|
2002-6307
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-6307
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |