Part Details for 2002-6401 by WAGO Innovative Connections
Overview of 2002-6401 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 2002-6401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K5686
|
Newark | Terminal Block, Din Rail, 4 Position, 22-12Awg, No. Of Positions:4Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:800V, Colour:Gray Rohs Compliant: Yes |Wago 2002-6401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $4.2100 | Buy Now |
DISTI #
2946-2002-6401-ND
|
DigiKey | 4-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
675 In Stock |
|
$2.2406 / $4.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3200 | Buy Now |
DISTI #
WAG2002-6401
|
Heilind Electronics | 4-CONDUCTOR THROUGH TERMINAL B | Americas - 66 in Stock |
|
$2.6063 / $3.3360 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block - angled profile - rail mount - 4-conductor - 5.2 mm wide - gray RoHS: Compliant | 0 |
|
$2.7800 / $3.9800 | Buy Now |
DISTI #
WAG2002-6401
|
Interstate Connecting Components | 4-CONDUCTOR THROUGH TERMINAL B | 22 |
|
$2.6063 / $3.3360 | Buy Now |
Part Details for 2002-6401
2002-6401 CAD Models
2002-6401 Part Data Attributes:
|
2002-6401
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-6401
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |