Part Details for 2002-800 by WAGO Innovative Connections
Overview of 2002-800 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2002-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T8393
|
Newark | Empty Component Plug Housing, 2Pole, For Use With:Wago Topjob S Series Terminal Blocks, Accessory Type:Empty Component Plug Housing, Product Range:Topjob®S Series Rohs Compliant: Yes |Wago 2002-800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 288 |
|
$3.3700 / $4.3300 | Buy Now |
DISTI #
2946-2002-800-ND
|
DigiKey | EMPTY COMPONENT PLUG HOUSING, 5. Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2655 In Stock |
|
$2.5131 / $4.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.4600 / $2.6200 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S empty component plug housing - for 2002 series carrier terminal blocks - 2-pole - 5.2 mm wide - gray RoHS: Compliant |
141 In Stock |
|
$3.2200 / $4.3600 | Buy Now |
DISTI #
09H4571
|
Bürklin Elektronik | Empty plug for terminal block, 2002-800 Min Qty: 1 | 27 |
|
$1.2719 / $1.5712 | Buy Now |
|
Master Electronics | TOPJOB®S empty component plug housing - for 2002 series carrier terminal blocks - 2-pole - 5.2 mm wide - gray RoHS: Compliant |
141 In Stock |
|
$3.2200 / $4.3600 | Buy Now |
Part Details for 2002-800
2002-800 CAD Models
2002-800 Part Data Attributes
|
2002-800
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-800
WAGO Innovative Connections
Terminal Block Accessory, Housing Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |