Part Details for 2002-992 by WAGO Innovative Connections
Overview of 2002-992 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2002-992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8311
|
Newark | End Plate, Accessory Type:End Plate, For Use With:2Mm Fuse Terminal Blocks Rohs Compliant: Yes |Wago 2002-992 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.7600 | Buy Now |
DISTI #
2946-2002-992-ND
|
DigiKey | END PLATE FOR FUSE TERMINAL BLOC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
34 In Stock |
|
$0.8823 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.8670 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S end/intermediate plate - for 2002 series fuse blocks - 2.0 mm wide - orange RoHS: Compliant |
21 In Stock |
|
$1.1000 / $1.6400 | Buy Now |
|
Master Electronics | TOPJOB®S end/intermediate plate - for 2002 series fuse blocks - 2.0 mm wide - orange RoHS: Compliant |
21 In Stock |
|
$1.1000 / $1.6400 | Buy Now |