Part Details for 20020006-H061B01LF by Anytek Technology Corporation Ltd
Overview of 20020006-H061B01LF by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020006-H061B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R8812
|
Newark | Terminal Block Pluggable, 6 Position, 24-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Screw, Rated Current:12A Rohs Compliant: Yes |Amphenol Anytek 20020006-H061B01LF RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
ANY20020006-H061B01LF
|
Heilind Electronics | 20020006-H061B01LF-508 TB PLG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANY20020006-H061B01LF
|
Interstate Connecting Components | 20020006-H061B01LF-508 TB PLG | 0 |
|
Buy Now |