Part Details for 20020006-H121B01LF by Amphenol Corporation
Overview of 20020006-H121B01LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020006-H121B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20020006-H121B01LF
|
Avnet Americas | Conn Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 12A/Contact Box - Bulk (Alt: 20020006-H121B01LF) RoHS: Compliant Min Qty: 540 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-220006-H121B01LF
|
Mouser Electronics | Pluggable Terminal Blocks 12P 5.08MM PLUG PLUGGABLE TERM BLK RoHS: Compliant | 163 |
|
$2.1600 / $4.8200 | Buy Now |