Part Details for 20020008-C061B01LF by Amphenol Corporation
Overview of 20020008-C061B01LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020008-C061B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS06115A0000G
|
Avnet Americas | Pluggable Terminal Block, 3.5 mm, 6 Positions, 28AWG to 16AWG, 1.5 mm², Screw, 8 A - Bulk (Alt: TS06115A0000G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6757 / $0.8033 | Buy Now |
DISTI #
35634401
|
Verical | Conn Terminal Block F 6 POS 3.5mm Screw ST Cable Mount 8A/Contact Box Min Qty: 30 Package Multiple: 1 | Americas - 174 |
|
$2.1300 | Buy Now |
DISTI #
TS06115A0000G
|
Avnet Americas | Pluggable Terminal Block, 3.5 mm, 6 Positions, 28AWG to 16AWG, 1.5 mm², Screw, 8 A - Bulk (Alt: TS06115A0000G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6757 / $0.8033 | Buy Now |
DISTI #
20020008-C061B01LF
|
Avnet Asia | Pluggable Terminal Block, 3.5 mm, 6 Positions, 28AWG to 16AWG, 1.5 mm², Screw, 8 A (Alt: 20020008-C061B01LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |