There are no models available for this part yet.
Overview of 20020009-H041B01LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 20020009-H041B01LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20020009-H041B01LF
|
Avnet Americas | Pluggable Terminal Block, 5.08 mm, 4 Ways, 24AWG to 12AWG, 2.5 mm², Screw, 8 A - Bulk (Alt: 20020009-H041B01LF) RoHS: Compliant Min Qty: 1320 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
649-202009H041B01LF
|
Mouser Electronics | Pluggable Terminal Blocks 20020009-H041B01LF-508 TB PLG PLUG 90 W/F RoHS: Compliant | 1218 |
|
$0.7420 / $1.9200 | Buy Now |