20020010-C034A01LF
Amphenol FCi
Description: Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 20020010-C034A01LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for 20020010-C034A01LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20020010-C034A01LF by Amphenol FCi

20020010-C034A01LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Fastening Method
SCREW
Number of Decks
1
Number of Rows
1
Number of Ways
3
Rated Current
8 A
Rated Voltage
300 V
Safety Approval
UL; VDE
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Cross Section
1.5 mm2
Wire Gauge
16 AWG
Want to compare parts?
  1. 20020010-C034A01LF
    Amphenol FCi
    Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Alternate Parts for 20020010-C034A01LF

This table gives cross-reference parts and alternative options found for 20020010-C034A01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020010-C034A01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
20020010-D034A01LF Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 20020010-C034A01LF vs 20020010-D034A01LF
EM353303 Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s) Eaton Corporation 20020010-C034A01LF vs EM353303
EM354303 Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s) Eaton Corporation 20020010-C034A01LF vs EM354303
20020010-C031B01LF Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 20020010-C034A01LF vs 20020010-C031B01LF
20020010-C032A01LF Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 20020010-C034A01LF vs 20020010-C032A01LF
20020010-D032A01LF Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 20020010-C034A01LF vs 20020010-D032A01LF
20020010-C033A01LF Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 20020010-C034A01LF vs 20020010-C033A01LF
EM354303 8 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries 20020010-C034A01LF vs EM354303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20020010-C034A01LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20020010-C034A01LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 20020010-C034A01LF would you like to use for your alert(s)?
  • Please alert me when 20020010-C034A01LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20020010-C034A01LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20020010-C034A01LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20020010-C034A01LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20020010-C034A01LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20020010-C034A01LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: