There are no models available for this part yet.
Overview of 20020010-C101B01LF by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 20020010-C101B01LF by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99R4001
|
Newark | Terminal Block, Plug, 10 Position, 28-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:8A Rohs Compliant: Yes |Amphenol Anytek 20020010-C101B01LF RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now | |
DISTI #
ANY20020010-C101B01LF
|
Heilind Electronics | TS 3.5 10P GREEN , - HOOK ON | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ANY20020010-C101B01LF
|
Interstate Connecting Components | TS 3.5 10P GREEN , - HOOK ON | 0 |
|
Buy Now |