Part Details for 20020010-H061B01LF by Amphenol Corporation
Overview of 20020010-H061B01LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020010-H061B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20020010-H061B01LF
|
Avnet Americas | Pluggable Terminal Block, 5.08 mm, 6 Ways, 2.5 mm², Screw, 8 A - Bulk (Alt: 20020010-H061B01LF) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 110 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-202010H061B01LF
|
Mouser Electronics | Pluggable Terminal Blocks 20020010-H061B01LF-508 TB PLG PLUG STR RoHS: Compliant | 1688 |
|
$0.7540 / $1.9600 | Buy Now |
DISTI #
20020010-H061B01LF
|
Avnet Americas | Pluggable Terminal Block, 5.08 mm, 6 Ways, 2.5 mm², Screw, 8 A - Bulk (Alt: 20020010-H061B01LF) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 110 Container: Bulk | 0 |
|
RFQ |