Part Details for 20020011-H031B01LF by Amphenol Corporation
Overview of 20020011-H031B01LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020011-H031B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20020011-H031B01LF
|
Avnet Americas | Pluggable Terminal Block, 5.08 mm, 3 Ways, 24AWG to 12AWG, 2.5 mm², Screw, 8 A - Bulk (Alt: 20020011-H031B01LF) RoHS: Compliant Min Qty: 1680 Package Multiple: 140 Container: Bulk | 0 |
|
RFQ |