Part Details for 20020011-H081B01LF by Amphenol Corporation
Overview of 20020011-H081B01LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020011-H081B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20020011-H081B01LF
|
Avnet Americas | Pluggable Terminal Block, 5.08 mm, 8 Ways, 24AWG to 12AWG, 2.5 mm², Screw, 8 A - Bulk (Alt: 20020011-H081B01LF) RoHS: Compliant Min Qty: 660 Package Multiple: 55 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-202011H081B01LF
|
Mouser Electronics | Pluggable Terminal Blocks TERMINAL BLOCKS RoHS: Compliant | 110 |
|
$1.6500 / $3.4400 | Buy Now |
DISTI #
20020011-H081B01LF
|
TTI | Pluggable Terminal Blocks TERMINAL BLOCKS RoHS: Compliant pbFree: Pb-Free Min Qty: 55 Package Multiple: 55 Container: Each |
Americas - 165 In Stock |
|
$1.6500 / $1.7800 | Buy Now |