Part Details for 20020012-C081B01LF by Anytek Technology Corporation Ltd
Overview of 20020012-C081B01LF by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020012-C081B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4048
|
Newark | Terminal Block, Plug, 8 Position, 28-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:8Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Amphenol Anytek 20020012-C081B01LF RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 | Buy Now |
DISTI #
ANY20020012-C081B01LF
|
Heilind Electronics | VM-3.5-8P GREEN(RAL6018/T) WIT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANY20020012-C081B01LF
|
Interstate Connecting Components | VM-3.5-8P GREEN(RAL6018/T) WIT | 0 |
|
Buy Now |