There are no models available for this part yet.
Overview of 20020106-H081A01LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 20020106-H081A01LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20020106-H081A01LF
|
Avnet Americas | Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 300 V, Through Hole Vertical - Bulk (Alt: 20020106-H081A01LF) RoHS: Not Compliant Min Qty: 660 Package Multiple: 220 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
649-2020106H081A01LF
|
Mouser Electronics | Pluggable Terminal Blocks 8P PLUGGABLE SOCKET STRT, 5.08mm PITCH RoHS: Compliant | 7 |
|
$0.3420 / $1.0400 | Buy Now |