Part Details for 20020107-C091A01LF by Amphenol Corporation
Overview of 20020107-C091A01LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020107-C091A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0912500000G
|
Avnet Americas | Terminal Block, Pluggable, Header, 3.5 mm, 9 Positions, 10 A, 300 V, Through Hole Vertical - Bulk (Alt: OQ0912500000G) RoHS: Compliant Min Qty: 2040 Package Multiple: 340 Container: Bulk | 0 |
|
$0.2973 / $0.3534 | Buy Now |