Part Details for 20020107-H021A01LF by Anytek Technology Corporation Ltd
Overview of 20020107-H021A01LF by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020107-H021A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R8880
|
Newark | Terminal Block, Pluggable, 2 Position, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Rated Current:12A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amphenol Anytek 20020107-H021A01LF Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4960 | Buy Now |
DISTI #
ANY20020107-H021A01LF
|
Heilind Electronics | 20020107-H021A01LF-508 TB PLG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANY20020107-H021A01LF
|
Interstate Connecting Components | 20020107-H021A01LF-508 TB PLG | 0 |
|
Buy Now | |
DISTI #
1787805
|
element14 Asia-Pacific | 59R8880 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1011 / $0.6012 | Buy Now |
DISTI #
1787805
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 2 POSITION RoHS: Compliant Min Qty: 2400 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$0.4771 | Buy Now |