Part Details for 20020109-H021A01LF by Amphenol Corporation
Overview of 20020109-H021A01LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020109-H021A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20020109-H021A01LF
|
Avnet Americas | Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 300 V, Through Hole Right Angle - Bulk (Alt: 20020109-H021A01LF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-2020109H021A01LF
|
Mouser Electronics | Pluggable Terminal Blocks 20020109-H021A01LF-508 TB PLG SKT RA TMT RoHS: Compliant | 2466 |
|
$0.0850 / $0.5800 | Buy Now |