Part Details for 20020109-H101A01LF by Amphenol FCi
Overview of 20020109-H101A01LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020109-H101A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 140 |
|
$0.2925 / $0.4500 | Buy Now |
|
Quest Components | 112 |
|
$0.3000 / $0.6000 | Buy Now |
Part Details for 20020109-H101A01LF
20020109-H101A01LF CAD Models
20020109-H101A01LF Part Data Attributes
|
20020109-H101A01LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20020109-H101A01LF
Amphenol FCi
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 20020109-H101A01LF
This table gives cross-reference parts and alternative options found for 20020109-H101A01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020109-H101A01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26.352.1006.0 | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), GREEN | Wieland Electric GmbH | 20020109-H101A01LF vs 26.352.1006.0 |
20020109-G101A01LF | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 20020109-H101A01LF vs 20020109-G101A01LF |
20020109-H101A01LF | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 20020109-H101A01LF vs 20020109-H101A01LF |