Part Details for 20020110-D021A01LF by Amphenol FCi
Overview of 20020110-D021A01LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020110-D021A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Wuhan P&S | 2p,3.81mm,Pluggable socket,right angle Min Qty: 1 | 613 |
|
$0.1300 / $0.1600 | Buy Now |
Part Details for 20020110-D021A01LF
20020110-D021A01LF CAD Models
20020110-D021A01LF Part Data Attributes:
|
20020110-D021A01LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20020110-D021A01LF
Amphenol FCi
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 20020110-D021A01LF
This table gives cross-reference parts and alternative options found for 20020110-D021A01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020110-D021A01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020110-H021A01LF | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), LEAD FREE | Amphenol FCi | 20020110-D021A01LF vs 20020110-H021A01LF |
20020110-H023A01LF | Strip Terminal Block | Amphenol FCi | 20020110-D021A01LF vs 20020110-H023A01LF |