Part Details for 20020111-H081A01LF by Amphenol Corporation
Overview of 20020111-H081A01LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020111-H081A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20020111-H081A01LF
|
Avnet Americas | Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 300 V, Through Hole Right Angle - Bulk (Alt: 20020111-H081A01LF) RoHS: Compliant Min Qty: 640 Package Multiple: 160 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-2020111H081A01LF
|
Mouser Electronics | Pluggable Terminal Blocks TERMINAL BLOCKS RoHS: Compliant | 28 |
|
$0.8000 / $1.5900 | Buy Now |
DISTI #
20020111-H081A01LF
|
TTI | Pluggable Terminal Blocks TERMINAL BLOCKS RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Each |
Americas - 960 In Stock |
|
$0.8000 | Buy Now |