There are no models available for this part yet.
Overview of 20020130-D061A01LF by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 20020130-D061A01LF by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99R4173
|
Newark | Terminal Block Pluggable Socket, 6 Position, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:6Positions, Rated Current:8A, Rated Voltage:300V, Block Orientation:Through Hole 45°, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amphenol Anytek 20020130-D061A01LF RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 | Buy Now | |
DISTI #
ANY20020130-D061A01LF
|
Heilind Electronics | VK-3.81-6P GREEN , CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ANY20020130-D061A01LF
|
Interstate Connecting Components | VK-3.81-6P GREEN , CONTACT WIT | 0 |
|
Buy Now |
CAD Models for 20020130-D061A01LF by Anytek Technology Corporation Ltd
Related Parts for 20020130-D061A01LF
-
20020107-D061A01LFTerminals and Terminal Blocks
-
SSW-106-01-G-SHeaders and Edge Type Connectors
-
RM10J511CTFixed Resistors
-
0305.100VElectric Fuses
-
LTC1983ES6-3Switching Regulator or Controllers
-
OPA2333AIDROperational Amplifiers
-
MMBT3906Small Signal Bipolar Transistors
-
AD7714YRZAnalog to Digital Converters
-
BCP55-16Power Bipolar Transistors