Part Details for 20020131-G101A01LF by Anytek Technology Corporation Ltd
Overview of 20020131-G101A01LF by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020131-G101A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4205
|
Newark | Terminal Block Pluggable Socket, 10 Position, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:10Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole 45°, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amphenol Anytek 20020131-G101A01LF Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
ANY20020131-G101A01LF
|
Heilind Electronics | VK-5.0-10P GREEN WITH FLANGE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANY20020131-G101A01LF
|
Interstate Connecting Components | VK-5.0-10P GREEN WITH FLANGE | 0 |
|
Buy Now |