Part Details for 20020131-H031A01LF by Amphenol Corporation
Overview of 20020131-H031A01LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020131-H031A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VK0352500000G
|
Avnet Americas | Terminal Block, Header, 5.08 mm, 3 Ways, 15 A, 300 V, Through Hole 45° - Bulk (Alt: VK0352500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.4905 / $0.5831 | Buy Now |
DISTI #
VK0352500000G
|
Avnet Americas | Terminal Block, Header, 5.08 mm, 3 Ways, 15 A, 300 V, Through Hole 45° - Bulk (Alt: VK0352500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.4905 / $0.5831 | Buy Now |