Part Details for 20020131-H081A01LF by Amphenol Corporation
Overview of 20020131-H081A01LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020131-H081A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VK0852500000G
|
Avnet Americas | Terminal Block, Header, 5.08 mm, 8 Ways, 15 A, 300 V, Through Hole 45° - Bulk (Alt: VK0852500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 80 Container: Bulk | 0 |
|
$0.8350 | Buy Now |