Part Details for 20020316-H101B01LF by Anytek Technology Corporation Ltd
Overview of 20020316-H101B01LF by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020316-H101B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R8942
|
Newark | Terminal Block Pluggable 10 Position, 28-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:10Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Screw, Rated Current:16A Rohs Compliant: Yes |Amphenol Anytek 20020316-H101B01LF RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
ANY20020316-H101B01LF
|
Heilind Electronics | VI-5.08-10P-180D GREEN(RAL6018 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANY20020316-H101B01LF
|
Interstate Connecting Components | VI-5.08-10P-180D GREEN(RAL6018 | 0 |
|
Buy Now |