Part Details for 20020327-C031B01LF by Anytek Technology Corporation Ltd
Overview of 20020327-C031B01LF by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020327-C031B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R8944
|
Newark | Terminal Block Pluggable, 3 Position, 24-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Amphenol Anytek 20020327-C031B01LF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 | Buy Now |
DISTI #
ANY20020327-C031B01LF
|
Heilind Electronics | 350 TB FXD 180 TMT | Americas - 0 in Stock |
|
$0.3585 / $0.3641 | Buy Now |
DISTI #
ANY20020327-C031B01LF
|
Interstate Connecting Components | 350 TB FXD 180 TMT | 0 |
|
$0.3585 / $0.3641 | Buy Now |