There are no models available for this part yet.
Overview of 20020327-D031B01LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 20020327-D031B01LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20020327-D031B01LF
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 3.81 mm, 3 Positions, 24 AWG, 16 AWG, 1.5 mm?, Screw - Bulk (Alt: 20020327-D031B01LF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
YO0321500000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 3.81 mm, 3 Positions, 24 AWG, 16 AWG, 1.5 mm?, Screw - Bulk (Alt: YO0321500000G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3121 | Buy Now | |
DISTI #
649-220327-D031B01LF
|
Mouser Electronics | Fixed Terminal Blocks 3P 3.81MM TERM BLK FIXED HORIZONTAL RoHS: Compliant | 3609 |
|
$0.3700 / $1.2100 | Buy Now | |
DISTI #
20020327-D031B01LF
|
TTI | Fixed Terminal Blocks 3P 3.81MM TERM BLK FIXED HORIZONTAL RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Each |
Americas - 2000 In Stock |
|
$0.3250 / $0.5990 | Buy Now |
CAD Models for 20020327-D031B01LF by Amphenol Corporation
Related Parts for 20020327-D031B01LF
-
YO03215000J0GTerminals and Terminal Blocks
-
GQM2195C2E4R0BB12DFixed Capacitors
-
AC05000003908JAC00Fixed Resistors
-
5.0SMDJ58CATransient Suppressors
-
ATXMEGA128A3U-MHRMicrocontrollers
-
LQW18AN20NG00DFixed Inductors
-
ADUM2402ARWZOther Analog ICs
-
V82ZA12PNon-linear Resistors
-
GSP1.9103.1Mains Power Connectors