Part Details for 20020327-D061B01LF by Amphenol Corporation
Overview of 20020327-D061B01LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020327-D061B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YO0621500000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 3.81 mm, 6 Positions, 24 AWG, 16 AWG, 1.5 mm², Screw - Bulk (Alt: YO0621500000G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5732 / $0.6814 | Buy Now |
DISTI #
649-220327-D061B01LF
|
Mouser Electronics | Fixed Terminal Blocks 6P 3.81MM TERM BLK FIXED HORIZONTAL RoHS: Compliant | 6759 |
|
$0.5830 / $1.0500 | Buy Now |
DISTI #
20020327-D061B01LF
|
TTI | Fixed Terminal Blocks 6P 3.81MM TERM BLK FIXED HORIZONTAL RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 521 In Stock |
|
$0.6400 / $0.9400 | Buy Now |
DISTI #
YO0621500000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 3.81 mm, 6 Positions, 24 AWG, 16 AWG, 1.5 mm², Screw - Bulk (Alt: YO0621500000G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5732 / $0.6814 | Buy Now |