Part Details for 20020414-G032001LF by Anytek Technology Corporation Ltd
Overview of 20020414-G032001LF by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020414-G032001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8993
|
Newark | Terminal Block, Header, 3Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:3Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Op 5.0Mm Series Rohs Compliant: Yes |Amphenol Anytek 20020414-G032001LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2496 |
|
$0.1570 / $0.2550 | Buy Now |
DISTI #
ANY20020414-G032001LF
|
Heilind Electronics | OP 5.0 3P , 12.5MM TIN-PLATING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANY20020414-G032001LF
|
Interstate Connecting Components | OP 5.0 3P , 12.5MM TIN-PLATING | 0 |
|
Buy Now |