Part Details for 20020516-M021B01LF by Anytek Technology Corporation Ltd
Overview of 20020516-M021B01LF by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020516-M021B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R8961
|
Newark | Terminal Block Pluggable, 2 Position, 24-10Awg, Pitch Spacing:7.62Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mm², Wire Connection Method:Screw, Rated Current:32A Rohs Compliant: Yes |Amphenol Anytek 20020516-M021B01LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 852 |
|
$1.1800 / $2.0800 | Buy Now |
DISTI #
ANY20020516-M021B01LF
|
Heilind Electronics | 762 TB PLG PLUG 180 | Americas - 0 in Stock |
|
$0.8523 / $0.8794 | Buy Now |
DISTI #
ANY20020516-M021B01LF
|
Interstate Connecting Components | 762 TB PLG PLUG 180 | 0 |
|
$0.8523 / $0.8794 | Buy Now |