Part Details for 20020705-M021B01LF by Anytek Technology Corporation Ltd
Overview of 20020705-M021B01LF by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020705-M021B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R8970
|
Newark | Terminal Block Pluggable, 2 Position, 24-10Awg, Pitch Spacing:7.62Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Wire Connection Method:Screw, Rated Current:30A Rohs Compliant: Yes |Amphenol Anytek 20020705-M021B01LF RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 | Buy Now |
DISTI #
ANY20020705-M021B01LF
|
Heilind Electronics | 762 TB FXD 180 TMT | Americas - 0 in Stock |
|
$0.5015 / $0.5175 | Buy Now |
DISTI #
ANY20020705-M021B01LF
|
Interstate Connecting Components | 762 TB FXD 180 TMT | 0 |
|
$0.5015 / $0.5175 | Buy Now |