Part Details for 20021321-00046T4LF by Amphenol Communications Solutions
Results Overview of 20021321-00046T4LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20021321-00046T4LF Information
20021321-00046T4LF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20021321-00046T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 46 Positions, 1.27mm (0.05inch) pitch | |
| 20021321-00038T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 38 Positions, 1.27mm (0.05inch) pitch | |
| 20021321-00072C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 72 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 20021321-00046T4LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82R8916
|
Newark | Rcpt Smt-20021321-00046T4Lf Rohs Compliant: Yes |Amphenol Communications Solutions 20021321-00046T4LF RoHS: Compliant Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
US Tariff Estimator: 20021321-00046T4LF by Amphenol Communications Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 20021321-00046T4LF
20021321-00046T4LF CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20021321-00046T4LF Part Data Attributes
|
|
20021321-00046T4LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
20021321-00046T4LF
Amphenol Communications Solutions
Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 46 Positions, 1.27mm (0.05inch) pitch
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Pin Count | 46 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.118 Inch | |
| Body Depth | 0.177 Inch | |
| Body Length | 1.168 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Matte Tin Over Nickel | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 50 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 700vac V | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 2.1684 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Black | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 3.556 Mm | |
| Plating Thickness | 10u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 46 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .1946 N |
Alternate Parts for 20021321-00046T4LF
This table gives cross-reference parts and alternative options found for 20021321-00046T4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021321-00046T4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 87264-4651 | Molex | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 20021321-00046T4LF vs 87264-4651 |
| CLP-104-02-S-D-A-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 20021321-00046T4LF vs CLP-104-02-S-D-A-TR |
| 20021323-00008D1LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 8 positions, 1.27mm (0.500in) pitch. | 20021321-00046T4LF vs 20021323-00008D1LF |
| 20021323-00046D1 | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | 20021321-00046T4LF vs 20021323-00046D1 |
| 20021323-00016D8LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 16 positions, 1.27mm (0.500in) pitch. | 20021321-00046T4LF vs 20021323-00016D8LF |
| CLM-104-02-LM-D-FR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 20021321-00046T4LF vs CLM-104-02-LM-D-FR |
| 20021323-00046D8 | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | 20021321-00046T4LF vs 20021323-00046D8 |
| CLH-120-L-D-BE-K | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 20021321-00046T4LF vs CLH-120-L-D-BE-K |
| 20021323-10046D4 | Amphenol Communications Solutions | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | 20021321-00046T4LF vs 20021323-10046D4 |
| CLH-105-G-D-DV | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 20021321-00046T4LF vs CLH-105-G-D-DV |
20021321-00046T4LF Frequently Asked Questions (FAQ)
-
The recommended torque for mating and unmating the 20021321-00046T4LF connector is typically between 0.5 to 1.5 Nm (7 to 21 in-lbs). However, it's recommended to consult the specific application notes or contact Amphenol Communications Solutions for more detailed information.
-
The 20021321-00046T4LF connector is designed to meet the requirements of high-reliability applications and can withstand moderate levels of vibration and harsh environments. However, it's essential to consult the datasheet and application notes to ensure the connector meets the specific requirements of your application.
-
The 20021321-00046T4LF connector is designed for high-speed data transmission and can support data rates up to 10 Gbps. However, the actual data transmission speed may depend on the specific application, cable quality, and system design.
-
The 20021321-00046T4LF connector is designed to meet industry-standard specifications, and it's likely to be compatible with other mating connectors from different manufacturers. However, it's recommended to verify the compatibility before using the connector in a specific application.
-
The operating temperature range of the 20021321-00046T4LF connector is typically between -40°C to 85°C (-40°F to 185°F). However, it's recommended to consult the datasheet and application notes for more detailed information on temperature ratings and derating.