Part Details for 200218-0300 by Molex
Overview of 200218-0300 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200218-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9191
|
Newark | Crimp Tool, Ratchet, 30-26Awg Contact, Crimp Tool Type:Ratchet, For Use With:Molex Micro-Lock Plus 505431 Series 30-26Awg Socket Contacts, Product Range:Micro-Lock Plus 207129 Series Rohs Compliant: Yes |Molex 200218-0300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$424.9000 / $457.5900 | Buy Now |
DISTI #
07AH5035
|
Newark | Crimp Tool, Ratchet, 30-26Awg Contact, Crimp Tool Type:Ratchet, For Use With:Molex Micro-Lock Plus 505431 Series 30-26Awg Socket Contacts, Product Range:Micro-Lock Plus 207129 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 200218-0300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.4900 / $421.6700 | Buy Now |
DISTI #
2002180300
|
Avnet Americas | HAND CRIMP TOOL - Bulk (Alt: 2002180300) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$422.3506 / $493.7338 | Buy Now |
DISTI #
33AC9191
|
Avnet Americas | HAND CRIMP TOOL - Bulk (Alt: 33AC9191) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$425.9600 / $473.2400 | Buy Now |
DISTI #
538-200218-0300
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRP TOOL Micro Lock Plus 26-30AWG RoHS: Compliant | 27 |
|
$419.2700 / $445.8900 | Buy Now |
DISTI #
73039571
|
RS | Hand Crimp Tool for Micro-Lock Plus 1.25mm Pitch Wire-to-Board, 26-30 AWG, UL106 | Molex Incorporated 200218-0300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 |
|
$414.6800 / $445.8900 | Buy Now |
DISTI #
MOL200218-0300
|
Heilind Electronics | HAND CRIMP TOOL FOR MICRO LOCK+ | Americas - 9 in Stock |
|
$437.3971 / $457.5847 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$433.8600 / $529.8500 | Buy Now |
DISTI #
200218-0300
|
TTI | Crimpers / Crimping Tools HAND CRP TOOL Micro Lock Plus 26-30AWG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$406.9400 / $441.4300 | Buy Now |
DISTI #
2002180300
|
Avnet Americas | HAND CRIMP TOOL - Bulk (Alt: 2002180300) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$422.3506 / $493.7338 | Buy Now |
Part Details for 200218-0300
200218-0300 CAD Models
200218-0300 Part Data Attributes:
|
200218-0300
Molex
Buy Now
|
Compare Parts:
200218-0300
Molex
|
Samacsys Manufacturer | Molex |