Part Details for 200218-2800 by Molex
Overview of 200218-2800 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200218-2800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0245
|
Newark | Hand Crimp Tool |Molex 200218-2800 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$638.1400 / $722.8900 | Buy Now |
DISTI #
2002182800
|
Avnet Americas | Hand Crimp Tool for 24AWG EdgeLock Crimp Terminals - Bulk (Alt: 2002182800) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$707.9268 / $827.5764 | Buy Now |
DISTI #
538-200218-2800
|
Mouser Electronics | Crimpers / Crimping Tools Hand Tool | 1 |
|
$697.9400 / $747.7700 | Buy Now |
DISTI #
74930483
|
RS | HAND CRIMP TOOL | Molex Incorporated 200218-2800 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$692.4200 | RFQ |
DISTI #
MOL200218-2800
|
Heilind Electronics | HAND CRIMP TOOL EDGELOCK CRMP TERM, 24AWG | Americas - 3 in Stock |
|
$733.1471 / $744.0896 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$798.0600 / $843.0200 | Buy Now |
DISTI #
MOL200218-2800
|
Interstate Connecting Components | HAND CRIMP TOOL EDGELOCK CRMP TERM, 24AWG | 1 |
|
$733.1471 / $744.0896 | Buy Now |
Part Details for 200218-2800
200218-2800 CAD Models
200218-2800 Part Data Attributes
|
200218-2800
Molex
Buy Now
|
Compare Parts:
200218-2800
Molex
|
Samacsys Manufacturer | Molex |