Part Details for 200218-3100 by Molex
Overview of 200218-3100 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200218-3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8280
|
Newark | Ferrule Hand Tool For 6-4Awg |Molex 200218-3100 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.1200 / $310.5200 | Buy Now |
DISTI #
2002183100
|
Avnet Americas | Hand Crimp Tool for Wire Ferrules 10 to 25mm² (8AWG to 4AWG) Rectangular Profile - Bulk (Alt: 2002183100) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$304.0930 / $355.4890 | Buy Now |
DISTI #
538-200218-3100
|
Mouser Electronics | Crimpers / Crimping Tools FERRULE HAND TOOL FOR 6-4AWG | 0 |
|
$299.8000 / $321.2000 | Order Now |
DISTI #
74930487
|
RS | FERRULE HAND TOOL FOR 6-4AWG | Molex Incorporated 200218-3100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$56.0500 | RFQ |
DISTI #
MOL200218-3100
|
Heilind Electronics | HAND CRIMP TOOL 6-4AWG RECT WIRE FERRULE CRIMP | Americas - 3 in Stock |
|
$314.9265 / $319.6269 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$342.8100 / $379.8500 | Buy Now |
DISTI #
2002183100
|
Avnet Americas | Hand Crimp Tool for Wire Ferrules 10 to 25mm² (8AWG to 4AWG) Rectangular Profile - Bulk (Alt: 2002183100) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$304.0930 / $355.4890 | Buy Now |
DISTI #
MOL200218-3100
|
Interstate Connecting Components | HAND CRIMP TOOL 6-4AWG RECT WIRE FERRULE CRIMP | 1 |
|
$314.9265 / $319.6269 | Buy Now |
Part Details for 200218-3100
200218-3100 CAD Models
200218-3100 Part Data Attributes:
|
200218-3100
Molex
Buy Now
|
Compare Parts:
200218-3100
Molex
|
Samacsys Manufacturer | Molex |