There are no models available for this part yet.
Overview of 200218-3700 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021831-04030T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 30 positions, 1.27mm (0.500in) pitch. | |
20021833-06020T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 20 positions, 1.27mm (0.500in) pitch. | |
20021833-08508T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 08 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 200218-3700 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2002183700
|
Avnet Americas | Hand Crimp Tool for Piggyback QD 16AWG to 18AWG - Bulk (Alt: 2002183700) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$482.6864 / $564.2672 | Buy Now | |
DISTI #
538-200218-3700
|
Mouser Electronics | Crimpers / Crimping Tools HandTool Quick Disconnect 16-18AWG RoHS: Compliant | 1 |
|
$475.8700 / $509.8500 | Buy Now | |
DISTI #
74930493
|
RS | HANDTOOL 16-18AWG | Molex Incorporated 200218-3700 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$472.1100 | RFQ | |
DISTI #
MOL200218-3700
|
Heilind Electronics | HANDTOOL 16-18AWG PIGGYBACK QUICK DISCONNECTS | Americas - 3 in Stock |
|
$507.3433 / $522.9539 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$455.1800 / $510.6700 | Buy Now | ||
DISTI #
62250861
|
Verical | Hand Crimp Tool for Piggyback QD, 16-18 AWG Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$450.3900 / $477.4200 | Buy Now | |
DISTI #
MOL200218-3700
|
Interstate Connecting Components | HANDTOOL 16-18AWG PIGGYBACK QUICK DISCONNECTS | 1 |
|
$507.3433 / $522.9539 | Buy Now | |
DISTI #
C1S549810693492
|
Chip1Stop | Connector tool RoHS: Compliant | 5 |
|
$477.0000 / $511.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$455.1800 / $510.6700 | Buy Now |
CAD Models for 200218-3700 by Molex
Part Data Attributes for 200218-3700 by Molex
200218-3700
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
200218-3700MolexVS
-