Part Details for 200218-5600 by Molex
Overview of 200218-5600 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021831-04030T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 30 positions, 1.27mm (0.500in) pitch. | |
20021833-06020T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 20 positions, 1.27mm (0.500in) pitch. | |
20021833-08508T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 08 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 200218-5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4491
|
Newark | Crimp Tool, Ratchet, 22 Awg Rohs Compliant: Na |Molex 200218-5600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$340.2000 / $384.8000 | Buy Now |
DISTI #
99AC6900
|
Newark | Handtool - Micro-Fit Plus/Tpa 22Awg |Molex 200218-5600 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$302.4000 / $342.5700 | Buy Now |
DISTI #
2002185600
|
Avnet Americas | Hand Crimp Tool for Micro-Fit+ Female and Micro-Fit TPA Male Crimp Terminals - Bulk (Alt: 2002185600) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL200218-5600
|
Heilind Electronics | MICRO-FIT PLUS /MICRO-FIT TPA 22AWG HAND TOOL | Americas - 3 in Stock |
|
$335.8209 / $357.1429 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$338.0700 / $374.6000 | Buy Now |
DISTI #
200218-5600
|
TTI | Crimpers / Crimping Tools HANDTOOL Micro-Fit Plus TPA 22AWG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$348.7800 / $362.9200 | Buy Now |
DISTI #
MOL200218-5600
|
Interstate Connecting Components | MICRO-FIT PLUS /MICRO-FIT TPA 22AWG HAND TOOL | 1 |
|
$335.8209 / $357.1429 | Buy Now |
DISTI #
C1S549805317303
|
Chip1Stop | Unclassified | 10 |
|
$359.0000 / $424.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$338.0700 / $374.6000 | Buy Now |
Part Details for 200218-5600
200218-5600 CAD Models
200218-5600 Part Data Attributes
|
200218-5600
Molex
Buy Now
|
Compare Parts:
200218-5600
Molex
|
Samacsys Manufacturer | Molex |