There are no models available for this part yet.
Overview of 200218-7175 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71757-300CALF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, D/D(136Pins), R/A, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel | |
71757-100CALF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, D/D(136Pins), R/A, Type 123, 3.3V, 0mm s/o, Right (Lower Deck) & Left (Upper Deck) Push Rod Eject, 9.5mm Eject Travel | |
71757-200CALF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, D/D(136Pins), R/A, Type 123, 3.3V , 0mm s/o, Right Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 200218-7175 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ0250
|
Newark | Locator |Molex 200218-7175 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1200 / $64.9500 | Buy Now | |
DISTI #
2002187175
|
Avnet Americas | LOCATOR - Bulk (Alt: 2002187175) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5706 / $63.7938 | Buy Now | |
DISTI #
538-200218-7175
|
Mouser Electronics | Headers & Wire Housings LOCATOR MicroClasp | 2 |
|
$54.2700 / $62.1000 | Buy Now | |
DISTI #
74930536
|
RS | LOCATOR | Molex Incorporated 200218-7175 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$495.7300 | RFQ | |
DISTI #
MOL200218-7175
|
Heilind Electronics | LOCATOR MICROCLASP | Americas - 3 in Stock |
|
$61.0000 / $72.5095 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.8800 / $71.2700 | Buy Now | ||
DISTI #
MOL200218-7175
|
Interstate Connecting Components | LOCATOR MICROCLASP | 1 |
|
$61.0000 / $72.5095 | Buy Now |
CAD Models for 200218-7175 by Molex
Part Data Attributes for 200218-7175 by Molex
200218-7175
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
200218-7175MolexVS
-