Part Details for 200218-7400 by Molex
Overview of 200218-7400 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200218-7400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0919
|
Newark | Crimp Tool, Ratchet, 28-24Awg Rohs Compliant: Na |Molex 200218-7400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$249.4600 / $276.2000 | Buy Now |
DISTI #
2002187400
|
Avnet Americas | Hand Crimp Tool for 24AWG to 28AWG 1.50mm Pitch CLIK-Mate Wire to Board Crimp Terminals - Bulk (Alt: 2002187400) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$257.4318 / $300.9414 | Buy Now |
DISTI #
538-200218-7400
|
Mouser Electronics | Other Tools HAND TOOL CLIK-Mate | 40 |
|
$245.1100 / $273.7600 | Buy Now |
DISTI #
73039595
|
RS | Hand Crimp Tool for 1.5mm Pitch CLIK-Mate Wire-to-Board Terminals, 24-28 AWG | Molex Incorporated 200218-7400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$251.8600 / $273.7600 | Buy Now |
DISTI #
MOL200218-7400
|
Heilind Electronics | HAND CRIMP TOOL CLIKMATE | Americas - 3 in Stock |
|
$266.6029 / $287.7620 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$287.7200 / $399.8600 | Buy Now | |
DISTI #
77785037
|
Verical | Hand Crimp Tool for 1.5mm Pitch CLIK-Mate Wire-to-Board Crimp Terminals, 24-28 AWG Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$305.5342 / $342.2319 | Buy Now |
DISTI #
77342408
|
Verical | Hand Crimp Tool for 1.5mm Pitch CLIK-Mate Wire-to-Board Crimp Terminals, 24-28 AWG Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$358.4280 | Buy Now |
DISTI #
200218-7400
|
TTI | Other Tools HAND TOOL CLIK-Mate Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$240.6700 / $260.3700 | Buy Now |
DISTI #
2002187400
|
Avnet Americas | Hand Crimp Tool for 24AWG to 28AWG 1.50mm Pitch CLIK-Mate Wire to Board Crimp Terminals - Bulk (Alt: 2002187400) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$257.4318 / $300.9414 | Buy Now |
Part Details for 200218-7400
200218-7400 CAD Models
200218-7400 Part Data Attributes:
|
200218-7400
Molex
Buy Now
|
Compare Parts:
200218-7400
Molex
|
Samacsys Manufacturer | Molex |