Part Details for 2002181700 by Molex
Overview of 2002181700 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2002181700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17592-ND
|
DigiKey | HAND TOOL FOR MINIFIT TPA Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7 In Stock |
|
$504.6850 / $540.7300 | Buy Now |
DISTI #
2002181700
|
Avnet Americas | Hand Crimp Tool with Large and Small Insulation Grips for Mini-Fit TPA2 Male and Female Crimp Terminals 16AWG Wire - Bulk (Alt: 2002181700) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$506.8264 / $592.4872 | Buy Now |
DISTI #
2002181700
|
Avnet Americas | Hand Crimp Tool with Large and Small Insulation Grips for Mini-Fit TPA2 Male and Female Crimp Terminals 16AWG Wire - Bulk (Alt: 2002181700) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$506.8264 / $592.4872 | Buy Now |
DISTI #
MX-200218-1700
|
TME | Tool: for crimping, Mini-Fit TPA2/Sigma, terminals, 16AWG Min Qty: 1 | 0 |
|
$505.6200 / $541.7400 | RFQ |