Part Details for 2002182300 by Molex
Overview of 2002182300 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2002182300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2002182300-ND
|
DigiKey | HAND CRIMP TOOL FOR MULTICAT MAC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$1,871.3100 / $1,908.7400 | Buy Now |
DISTI #
WM16995-ND
|
DigiKey | HAND TOOL FOR MULTICAT Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,805.7520 / $1,872.6300 | Buy Now |
DISTI #
2002182300
|
Avnet Americas | Hand Crimp Tool for MultiCat Machined High Power Contacts 8AWG to 18AWG Wire - Bulk (Alt: 2002182300) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,880.5770 / $2,198.4210 | Buy Now |
DISTI #
2002182300
|
Avnet Americas | Hand Crimp Tool for MultiCat Machined High Power Contacts 8AWG to 18AWG Wire - Bulk (Alt: 2002182300) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,880.5770 / $2,198.4210 | Buy Now |
DISTI #
MX-200218-2300
|
TME | Tool: for crimping, MultiCat High-Power, terminals, 18AWG÷8AWG Min Qty: 1 | 0 |
|
$1,145.7600 / $1,235.7800 | RFQ |